


CYUSB3082FCAXIXQMA1 | |
|---|---|
DigiKey Part Number | 448-CYUSB3082FCAXIXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3082FCAXIXQMA1 |
Description | USB-DATA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, Cortex®-M4F EZ-USB™ FX5 USB Peripheral Controller Microcontroller IC FLASH (256kB) 169-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | CYUSB3082FCAXIXQMA1 Models |
Category | RAM Size 128K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI, UART, USB |
Series | Number of I/O 48 |
Packaging Tray | Voltage - Supply 1.62V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB Peripheral Controller | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M0+, Cortex®-M4F | Package / Case 169-TFBGA |
Program Memory Type FLASH (256kB) | Supplier Device Package 169-FBGA (10x10) |
Controller Series CYUSB308 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,53000 € | 24,53 € |
| 10 | 19,68100 € | 196,81 € |
| 25 | 18,47000 € | 461,75 € |
| 168 | 16,76018 € | 2.815,71 € |
| 336 | 16,33265 € | 5.487,77 € |
| 504 | 16,11857 € | 8.123,76 € |
| Unit Price without VAT: | 24,53000 € |
|---|---|
| Unit Price with VAT: | 29,19070 € |


