
CYUSB3023-FBXCT | |
|---|---|
DigiKey Part Number | CYUSB3023-FBXCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYUSB3023-FBXCT |
Description | IC USB CTLR |
Customer Reference | |
Detailed Description | ARM9® EZ-USB™ SD3 SD3™ USB and Mass Storage Peripheral Controller Microcontroller IC 131-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | SD3™ USB and Mass Storage Peripheral Controller | |
Core Processor | ARM9® | |
Program Memory Type | - | |
Controller Series | CYUSB | |
RAM Size | 512K x 8 | |
Interface | I2C, I2S, MMC/SD, SPI, UART, USB | |
Number of I/O | 59 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 131-UFBGA, WLCSP | |
Supplier Device Package | 131-WLCSP (5.1x4.7) |

