
CYUSB3017-BZXCT | |
|---|---|
DigiKey Part Number | 448-CYUSB3017-BZXCTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYUSB3017-BZXCT |
Description | USB SuperSpeed Peripherals |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S EZ-USB™ SX3 SuperSpeed USB Peripheral Controller Microcontroller IC External Program Memory 121-TFBGA |
Datasheet | Datasheet |
Category | Controller Series CYUSB |
Manufacturer Infineon Technologies | RAM Size 512K x 8 |
Series | Interface I2C, SPI, UART, USB |
Packaging Tape & Reel (TR) | Number of I/O 7 |
Part Status Active | Voltage - Supply 1.15V ~ 1.25V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Applications SuperSpeed USB Peripheral Controller | Mounting Type Surface Mount |
Core Processor ARM926EJ-S | Package / Case 121-TFBGA |
Program Memory Type External Program Memory | Supplier Device Package 121-FBGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 13,21821 € | 19.827,31 € |
| Unit Price without VAT: | 13,21821 € |
|---|---|
| Unit Price with VAT: | 15,72967 € |

