
CYUSB3017-BZXC | |
|---|---|
DigiKey Part Number | 448-CYUSB3017-BZXC-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3017-BZXC |
Description | USB SuperSpeed Peripherals |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S EZ-USB™ SX3 SuperSpeed USB Peripheral Controller Microcontroller IC External Program Memory 121-TFBGA |
Datasheet | Datasheet |
Category | Controller Series CYUSB |
Manufacturer Infineon Technologies | RAM Size 512K x 8 |
Series | Interface I2C, SPI, UART, USB |
Packaging Tray | Number of I/O 7 |
Part Status Active | Voltage - Supply 1.15V ~ 1.25V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Applications SuperSpeed USB Peripheral Controller | Mounting Type Surface Mount |
Core Processor ARM926EJ-S | Package / Case 121-TFBGA |
Program Memory Type External Program Memory | Supplier Device Package 121-FBGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 € | 21,63 € |
| 10 | 17,28200 € | 172,82 € |
| 25 | 16,19600 € | 404,90 € |
| 168 | 14,66190 € | 2.463,20 € |
| 336 | 14,27842 € | 4.797,55 € |
| 504 | 14,08633 € | 7.099,51 € |
| Unit Price without VAT: | 21,63000 € |
|---|---|
| Unit Price with VAT: | 25,73970 € |

