
CYUSB3016-BZXI | |
|---|---|
DigiKey Part Number | 448-CYUSB3016-BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3016-BZXI |
Description | USB SuperSpeed Peripherals |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S EZ-USB™ SX3 SuperSpeed USB Peripheral Controller Microcontroller IC External Program Memory 121-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | SuperSpeed USB Peripheral Controller | |
Core Processor | ARM926EJ-S | |
Program Memory Type | External Program Memory | |
Controller Series | CYUSB | |
RAM Size | 512K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 7 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 121-TFBGA | |
Supplier Device Package | 121-FBGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,39000 € | 20,39 € |
| 10 | 16,33600 € | 163,36 € |
| 25 | 15,32440 € | 383,11 € |
| 168 | 13,89631 € | 2.334,58 € |
| 336 | 13,53929 € | 4.549,20 € |
| 504 | 13,36044 € | 6.733,66 € |
| Unit Price without VAT: | 20,39000 € |
|---|---|
| Unit Price with VAT: | 24,26410 € |

