
CYUSB2025-BZXI | |
|---|---|
DigiKey Part Number | CYUSB2025-BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB2025-BZXI |
Description | IC USB CTLR 121BGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM9® EZ-USB™ SD2 SD2™ USB and Mass Storage Peripheral Controller Microcontroller IC 121-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | SD2™ USB and Mass Storage Peripheral Controller | |
Core Processor | ARM9® | |
Program Memory Type | - | |
Controller Series | CYUSB | |
RAM Size | 512K x 8 | |
Interface | I2C, I2S, MMC/SD, SPI, UART, USB | |
Number of I/O | 59 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 121-TFBGA | |
Supplier Device Package | 121-FBGA (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.680 | 9,55442 € | 16.051,43 € |
| Unit Price without VAT: | 9,55442 € |
|---|---|
| Unit Price with VAT: | 11,36976 € |

