ARM9® EZ-USB™ SD2 SD2™ USB and Mass Storage Peripheral Controller Microcontroller IC 121-TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYUSB2024-BZXI

DigiKey Part Number
CYUSB2024-BZXI-ND
Manufacturer
Manufacturer Product Number
CYUSB2024-BZXI
Description
IC USB CTLR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
ARM9® EZ-USB™ SD2 SD2™ USB and Mass Storage Peripheral Controller Microcontroller IC 121-TFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
SD2™ USB and Mass Storage Peripheral Controller
Core Processor
ARM9®
Program Memory Type
-
Controller Series
CYUSB
RAM Size
512K x 8
Interface
I2C, I2S, MMC/SD, SPI, UART, USB
Number of I/O
59
Voltage - Supply
1.15V ~ 1.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
121-TFBGA
Supplier Device Package
121-FBGA (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
112,64000 €12,64 €
109,98300 €99,83 €
259,31760 €232,94 €
1688,37780 €1.407,47 €
3368,14283 €2.735,99 €
5048,02518 €4.044,69 €
1.0087,85264 €7.915,46 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,64000 €
Unit Price with VAT:15,04160 €