MFR Recommended

CYTVIIBE1MSKTOBO1 | |
|---|---|
DigiKey Part Number | 448-CYTVIIBE1MSKTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | CYTVIIBE1MSKTOBO1 |
Description | EVAL BOARD FOR CYT2B75CADES |
Customer Reference | |
Detailed Description | CYT2B75CADES, TJA1057GTJ Arduino TRAVEO™ ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | ||
Utilized IC / Part | CYT2B75CADES, TJA1057GTJ | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | - | |
Note | - |


