
CYTMA568-70BUI58AP | |
|---|---|
DigiKey Part Number | CYTMA568-70BUI58AP-ND |
Manufacturer | |
Manufacturer Product Number | CYTMA568-70BUI58AP |
Description | IC TSC 2 WIRE CAP 70-BGA |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive 32 b I2C, SPI Interface 70-BGA (5.5x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | 32 b | |
Interface | I2C, SPI | |
Voltage Reference | - | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 70-UFBGA | |
Supplier Device Package | 70-BGA (5.5x5.5) |

