
CYTMA448-70BUI58AE | |
|---|---|
DigiKey Part Number | CYTMA448-70BUI58AE-ND |
Manufacturer | |
Manufacturer Product Number | CYTMA448-70BUI58AE |
Description | IC TSC 2 WIRE CAP 70-BGA |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive 32 b I2C, SPI Interface 70-BGA (5.5x5.5) |
Datasheet | Datasheet |
Category | Resolution (Bits) 32 b |
Manufacturer Infineon Technologies | Interface I2C, SPI |
Series | Voltage - Supply 1.71V ~ 5.5V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 70-UFBGA |
Touchscreen 2 Wire Capacitive | Supplier Device Package 70-BGA (5.5x5.5) |

