
CYT4DNJBZCQ1BZSGSXQLA1 | |
|---|---|
DigiKey Part Number | 448-CYT4DNJBZCQ1BZSGSXQLA1-ND |
Manufacturer | |
Manufacturer Product Number | CYT4DNJBZCQ1BZSGSXQLA1 |
Description | TRAVEO-2 CLUST.2.5DGRAPH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Tri-Core 100MHz, 320MHz 6.3MB (6.3M x 8) FLASH 327-FBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | CYT4DNJBZCQ1BZSGSXQLA1 Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 128K x 8 |
Series | RAM Size 640K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 48x12b SAR |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M7F | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 100MHz, 320MHz | Grade Automotive |
Connectivity CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | Qualification AEC-Q100 |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, Temp Sensor, WDT | Mounting Type Surface Mount |
Number of I/O 168 | Supplier Device Package 327-FBGA (17x17) |
Program Memory Size | Package / Case 327-LFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,15000 € | 44,15 € |
| 10 | 36,07500 € | 360,75 € |
| 90 | 31,97989 € | 2.878,19 € |
| 180 | 31,13117 € | 5.603,61 € |
| 270 | 30,70615 € | 8.290,66 € |
| Unit Price without VAT: | 44,15000 € |
|---|---|
| Unit Price with VAT: | 52,53850 € |

