ARM® Cortex®-M0+, ARM® Cortex®-M7 Traveo™ T2G Microcontroller IC 32-Bit Quad-Core 100MHz, 350MHz 8.1875MB (8.1875M x 8) FLASH 320-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYT4BFCCJDQ0BZEGST

DigiKey Part Number
448-CYT4BFCCJDQ0BZEGSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYT4BFCCJDQ0BZEGST
Description
IC MCU 32BT 8.1875MB FLSH 320BGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M7 Traveo™ T2G Microcontroller IC 32-Bit Quad-Core 100MHz, 350MHz 8.1875MB (8.1875M x 8) FLASH 320-BGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M7
Core Size
32-Bit Quad-Core
Speed
100MHz, 350MHz
Connectivity
CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
240
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
1M x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 114x12b SAR
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
320-BGA (17x17)
Package / Case
320-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
80021,25331 €17.002,65 €
Manufacturers Standard Package
Unit Price without VAT:21,25331 €
Unit Price with VAT:25,29144 €