Parametric Equivalent

CYT4BFBCHDQ0BZSGS | |
|---|---|
DigiKey Part Number | 448-CYT4BFBCHDQ0BZSGS-ND |
Manufacturer | |
Manufacturer Product Number | CYT4BFBCHDQ0BZSGS |
Description | IC MCU 32BT 8.1875MB FLSH 272BGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Quad-Core 100MHz, 350MHz 8.1875MB (8.1875M x 8) FLASH 272-BGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | CYT4BFBCHDQ0BZSGS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 1M x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 114x12b SAR |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size 32-Bit Quad-Core | Operating Temperature -40°C ~ 105°C (TA) |
Speed 100MHz, 350MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 272-BGA (16x16) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 272-LFBGA |
Number of I/O 220 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CYT4BFBCJDQ0BZSGS | Infineon Technologies | 960 | 448-CYT4BFBCJDQ0BZSGS-ND | 31,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 24,14821 € | 23.182,28 € |
| Unit Price without VAT: | 24,14821 € |
|---|---|
| Unit Price with VAT: | 28,73637 € |


