Parametric Equivalent
Parametric Equivalent



CYT4BF8CDDQ0AEEGST | |
|---|---|
DigiKey Part Number | 448-CYT4BF8CDDQ0AEEGSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYT4BF8CDDQ0AEEGST |
Description | IC MCU 32BT 8.1875MB FLSH 176QFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Quad-Core 100MHz, 350MHz 8.1875MB (8.1875M x 8) FLASH 176-TEQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tape & Reel (TR) | RAM Size 1M x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 99x12b SAR |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 100MHz, 350MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 176-TEQFP (24x24) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 176-LQFP Exposed Pad |
Number of I/O 148 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CYT4BF8CDDQ0AESGST | Infineon Technologies | 0 | 448-CYT4BF8CDDQ0AESGSTTR-ND | 21,89830 € | Parametric Equivalent |
| CYT4BF8CEDQ0AESGST | Infineon Technologies | 0 | 448-CYT4BF8CEDQ0AESGSTTR-ND | 21,01483 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 22,39307 € | 6.717,92 € |
| Unit Price without VAT: | 22,39307 € |
|---|---|
| Unit Price with VAT: | 26,64775 € |


