
CYT4BBBCEBQ1BZSGS | |
|---|---|
DigiKey Part Number | 448-CYT4BBBCEBQ1BZSGS-ND |
Manufacturer | |
Manufacturer Product Number | CYT4BBBCEBQ1BZSGS |
Description | TRAVEO-2 BODY HIGH-END |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Tri-Core 100MHz, 250MHz 4.0625MB (4.0625M x 8) FLASH 272-BGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | CYT4BBBCEBQ1BZSGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M7F | |
Core Size | 32-Bit Tri-Core | |
Speed | 100MHz, 250MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 207 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256K x 8 | |
RAM Size | 768K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 72x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 272-BGA (16x16) | |
Package / Case | 272-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 14,53431 € | 13.952,94 € |
| Unit Price without VAT: | 14,53431 € |
|---|---|
| Unit Price with VAT: | 17,29583 € |

