
CYT3DLBBCBQ1BZSGST | |
|---|---|
DigiKey Part Number | 448-CYT3DLBBCBQ1BZSGSTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYT3DLBBCBQ1BZSGST |
Description | TRAVEO-2 CLUST.2.5DGRAPH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 240MHz 4.06MB (4.06M x 8) FLASH 272-BGA (16x16) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 128K x 8 |
Series | RAM Size 384K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 48x12b SAR |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M7F | Oscillator Type External, Internal |
Core Size 32-Bit Dual-Core | Operating Temperature -40°C ~ 105°C (TA) |
Speed 100MHz, 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | Supplier Device Package 272-BGA (16x16) |
Peripherals DMA, I2S, LVD, Temp Sensor, WDT | Package / Case 272-LFBGA |
Number of I/O 135 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 17,35836 € | 13.886,69 € |
| Unit Price without VAT: | 17,35836 € |
|---|---|
| Unit Price with VAT: | 20,65645 € |

