
CYT3DLABZBQ1AESGSXQLA1 | |
|---|---|
DigiKey Part Number | 448-CYT3DLABZBQ1AESGSXQLA1-ND |
Manufacturer | |
Manufacturer Product Number | CYT3DLABZBQ1AESGSXQLA1 |
Description | TRAVEO-2 CLUST.2.5DGRAPH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 240MHz 4.2MB (4.2M x 8) FLASH 216-TEQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | CYT3DLABZBQ1AESGSXQLA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M7F | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 240MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 108 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 384K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 48x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 216-TEQFP (24x24) | |
Package / Case | 216-LQFP Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,06000 € | 28,06 € |
| 10 | 22,71900 € | 227,19 € |
| 40 | 20,82025 € | 832,81 € |
| 120 | 19,76117 € | 2.371,34 € |
| 280 | 19,14064 € | 5.359,38 € |
| Unit Price without VAT: | 28,06000 € |
|---|---|
| Unit Price with VAT: | 33,39140 € |

