
CYT3DLABFBQ1AESGS | |
|---|---|
DigiKey Part Number | 448-CYT3DLABFBQ1AESGS-ND |
Manufacturer | |
Manufacturer Product Number | CYT3DLABFBQ1AESGS |
Description | TRAVEO-2 CLUST.2.5DGRAPH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 240MHz 4.06MB (4.06M x 8) FLASH 216-TEQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | CYT3DLABFBQ1AESGS Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 128K x 8 |
Series | RAM Size 384K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 48x12b SAR |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M7F | Oscillator Type External, Internal |
Core Size 32-Bit Dual-Core | Operating Temperature -40°C ~ 105°C (TA) |
Speed 100MHz, 240MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | Supplier Device Package 216-TEQFP (24x24) |
Peripherals DMA, I2S, LVD, Temp Sensor, WDT | Package / Case 216-LQFP Exposed Pad |
Number of I/O 108 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 19,73085 € | 7.892,34 € |
| Unit Price without VAT: | 19,73085 € |
|---|---|
| Unit Price with VAT: | 23,47971 € |

