CYT3BB8CEBR1AESGST is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 14,22977 €
Datasheet
ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 250MHz 4.0625MB (4.0625M x 8) FLASH 176-TEQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYT3BB8CEBR1AESGST

DigiKey Part Number
448-CYT3BB8CEBR1AESGSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYT3BB8CEBR1AESGST
Description
IC MCU 32BIT 4MB FLASH 176LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 250MHz 4.0625MB (4.0625M x 8) FLASH 176-TEQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
256K x 8
Series
RAM Size
768K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Discontinued at DigiKey
Data Converters
A/D 64x12b SAR
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M7F
Oscillator Type
External, Internal
Core Size
32-Bit Dual-Core
Operating Temperature
-40°C ~ 105°C (TA)
Speed
100MHz, 250MHz
Mounting Type
Surface Mount
Connectivity
CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART
Supplier Device Package
176-TEQFP (24x24)
Peripherals
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT
Package / Case
176-LQFP Exposed Pad
Number of I/O
148
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CYT3BB8CEBQ1AESGSTInfineon Technologies0448-CYT3BB8CEBQ1AESGSTTR-ND14,22977 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30018,04287 €5.412,86 €
Manufacturers Standard Package
Unit Price without VAT:18,04287 €
Unit Price with VAT:21,47102 €