
CYT3BB8CEBQ0AEEGS | |
|---|---|
DigiKey Part Number | 448-CYT3BB8CEBQ0AEEGS-ND |
Manufacturer | |
Manufacturer Product Number | CYT3BB8CEBQ0AEEGS |
Description | IC MCU 32BT 4.0625MB FLSH 176QFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M7 Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 250MHz 4.0625MB (4.0625M x 8) FLASH 176-TEQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M7 | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 250MHz | |
Connectivity | CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 148 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256K x 8 | |
RAM Size | 768K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 82x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-TEQFP (24x24) | |
Package / Case | 176-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 13,06100 € | 5.224,40 € |
| Unit Price without VAT: | 13,06100 € |
|---|---|
| Unit Price with VAT: | 15,54259 € |

