CYT3BB5CEBR1AESGST is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 13,89348 $
Datasheet
ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 250MHz 4.0625MB (4.0625M x 8) FLASH 100-TEQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 250MHz 4.0625MB (4.0625M x 8) FLASH 100-TEQFP (14x14)
100-LQFP Exposed Pad

CYT3BB5CEBR1AESGST

DigiKey Part Number
448-CYT3BB5CEBR1AESGSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYT3BB5CEBR1AESGST
Description
IC MCU 32BIT 4MB FLASH 100LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M7F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 250MHz 4.0625MB (4.0625M x 8) FLASH 100-TEQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M7F
Core Size
32-Bit Dual-Core
Speed
100MHz, 250MHz
Connectivity
CANbus, Ethernet, I2C, LINbus, eMMC/SD, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
72
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256K x 8
RAM Size
768K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 37x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TEQFP (14x14)
Package / Case
100-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,78284 $9.391,42 $
Manufacturers Standard Package
Unit Price without VAT:18,78284 $
Unit Price with VAT:22,35158 $