
CYT2CL8BAAQ0AZSGS | |
|---|---|
DigiKey Part Number | 448-CYT2CL8BAAQ0AZSGS-ND |
Manufacturer | |
Manufacturer Product Number | CYT2CL8BAAQ0AZSGS |
Description | TRAVEO-2 CLUST.2.5DGRAPH |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 4.063MB (4.063M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 128K x 8 |
Series | RAM Size 512K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 48x12b SAR |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M4F | Oscillator Type External, Internal |
Core Size 32-Bit Dual-Core | Operating Temperature -40°C ~ 105°C (TA) |
Speed 100MHz, 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 176-LQFP (24x24) |
Peripherals Brown-out Detect/Reset, Crypto - AES, DMA, LCD, LVD, POR, PWM, SHA, TRNG, WDT | Package / Case 176-LQFP |
Number of I/O 66 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 10,30715 € | 4.122,86 € |
| Unit Price without VAT: | 10,30715 € |
|---|---|
| Unit Price with VAT: | 12,26551 € |

