Parametric Equivalent



CYT2B65CADQ0AZSGS | |
|---|---|
DigiKey Part Number | 448-CYT2B65CADQ0AZSGS-ND |
Manufacturer | |
Manufacturer Product Number | CYT2B65CADQ0AZSGS |
Description | IC MCU 32BIT 576KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ II Microcontroller IC 32-Bit Dual-Core 80MHz 576KB (576K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CYT2B65CADQ0AZSGS Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 64K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 32x12b SAR |
Core Processor ARM® Cortex®-M0+, ARM® Cortex®-M4F | Oscillator Type External, Internal |
Core Size 32-Bit Dual-Core | Operating Temperature -40°C ~ 105°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | Package / Case 100-LQFP |
Number of I/O 78 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CYT2B65BADQ0AZSGS | Infineon Technologies | 900 | 448-CYT2B65BADQ0AZSGS-ND | 8,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 6,40811 € | 5.767,30 € |
| Unit Price without VAT: | 6,40811 € |
|---|---|
| Unit Price with VAT: | 7,62565 € |


