
CYSBSYS-RP01 | |
|---|---|
DigiKey Part Number | 448-CYSBSYS-RP01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYSBSYS-RP01 |
Description | RF TXRX MOD BT WIFI CHIP SMD |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | OFDM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 54Mbps | |
Power - Output | 18.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | - | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 2MB Flash, 1MB RAM | |
Voltage - Supply | 3.6V ~ 4.2V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 73-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 26,74102 € | 13.370,51 € |
| Unit Price without VAT: | 26,74102 € |
|---|---|
| Unit Price with VAT: | 31,82181 € |

