
CYRF89535-68LTXC | |
|---|---|
DigiKey Part Number | 448-CYRF89535-68LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CYRF89535-68LTXC |
Description | IC RF TXRX 2.4GHZ 68QFN |
Customer Reference | |
Detailed Description | IC RF 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) |

