
CYRF89435-68LTXC | |
|---|---|
DigiKey Part Number | 2015-CYRF89435-68LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CYRF89435-68LTXC |
Description | IC RF TXRX+MCU ISM>1GHZ 68VFQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -87dBm |
Mfr | Memory Size 32kB Flash, 2kB SRAM |
Series | Serial Interfaces I2C, SPI |
Packaging Tray | GPIO 35 |
Part Status Obsolete | Voltage - Supply 1.9V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 18mA |
Type TxRx + MCU | Current - Transmitting 13.7mA ~ 18.5mA |
RF Family/Standard General ISM > 1GHz | Operating Temperature 0°C ~ 70°C |
Modulation FHSS, GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 68-VFQFN Exposed Pad |
Data Rate (Max) 1Mbps | Supplier Device Package 68-QFN (8x8) |
Power - Output 1dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,42800 € | 14,28 € |
| 25 | 1,34800 € | 33,70 € |
| 100 | 1,23790 € | 123,79 € |
| 260 | 1,16912 € | 303,97 € |
| 520 | 1,12258 € | 583,74 € |
| 1.040 | 1,07869 € | 1.121,84 € |
| 5.200 | 0,98629 € | 5.128,71 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

