IC RF TxRx Only General ISM > 1GHz 2.4GHz 24-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYRF8935A-24LQXC

DigiKey Part Number
448-CYRF8935A-24LQXC-ND
Manufacturer
Manufacturer Product Number
CYRF8935A-24LQXC
Description
IC RF TXRX ISM>1GHZ 24QFN
Customer Reference
Detailed Description
IC RF TxRx Only General ISM > 1GHz 2.4GHz 24-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CYRF8935A-24LQXC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
1dBm
Mfr
Sensitivity
-87dBm
Series
Serial Interfaces
SPI
Packaging
Tray
Voltage - Supply
1.9V ~ 3.6V
Part Status
Obsolete
Current - Receiving
18mA
DigiKey Programmable
Not Verified
Current - Transmitting
13.7mA ~ 18.5mA
Type
TxRx Only
Operating Temperature
0°C ~ 70°C
RF Family/Standard
General ISM > 1GHz
Mounting Type
Surface Mount
Modulation
GFSK
Package / Case
24-UFQFN Exposed Pad
Frequency
Supplier Device Package
24-QFN (4x4)
Data Rate (Max)
1Mbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 6.028 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6.028In Stock
Ships from Flip Electronics