
CYRF89135-68LTXC | |
|---|---|
DigiKey Part Number | 2015-CYRF89135-68LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CYRF89135-68LTXC |
Description | IC RF TXRX+MCU ISM>1GHZ 68VFQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz 2.4GHz 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 1dBm | |
Sensitivity | -87dBm | |
Memory Size | 32kB Flash, 2kB SRAM | |
Serial Interfaces | I2C, SPI | |
GPIO | 35 | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 18mA | |
Current - Transmitting | 13.7mA ~ 18.5mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,02800 € | 10,28 € |
| 25 | 0,96920 € | 24,23 € |
| 100 | 0,88940 € | 88,94 € |
| 260 | 0,83938 € | 218,24 € |
| 520 | 0,80552 € | 418,87 € |
| 1.040 | 0,77360 € | 804,54 € |
| 5.200 | 0,70634 € | 3.672,97 € |
| 10.140 | 0,68105 € | 6.905,85 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

