
CYRF6936B-40LTXC | |
|---|---|
DigiKey Part Number | CYRF6936B-40LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CYRF6936B-40LTXC |
Description | IC RF TXRX ISM>1GHZ 40QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 2.4GHz 40-VFQFN Exposed Pad |
Category | Data Rate (Max) 1Mbps |
Mfr | Power - Output 4dBm |
Series | Sensitivity -97dBm |
Packaging Tray | Voltage - Supply 1.8V ~ 3.6V |
Part Status Obsolete | Current - Receiving 21mA |
DigiKey Programmable Not Verified | Current - Transmitting 21mA |
Type TxRx Only | Operating Temperature 0°C ~ 70°C |
RF Family/Standard General ISM > 1GHz | Mounting Type Surface Mount |
Modulation DSSS, GFSK | Package / Case 40-VFQFN Exposed Pad |
Frequency | Supplier Device Package 40-QFN (6x6) |

