
CYPT1542AV18-250GCMB | |
|---|---|
DigiKey Part Number | 2832-CYPT1542AV18-250GCMB-ND |
Manufacturer | |
Manufacturer Product Number | CYPT1542AV18-250GCMB |
Description | IC SRAM 72MBIT PARALLEL 165CCGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR II+ Memory IC 72Mbit Parallel 250 MHz 165-CCGA (21x25) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, QDR II+ | |
Memory Size | ||
Memory Organization | 4M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 165-CCGA (21x25) | |
Base Product Number |

