
CYPM132197BZXIXQMA1 | |
|---|---|
DigiKey Part Number | 448-CYPM132197BZXIXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | CYPM132197BZXIXQMA1 |
Description | POWER DELIVERY MICROCONTROLLER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ EZ-PD™ PMG1 USB Power Delivery (PD) Controller Microcontroller IC FLASH (256kB) 97-VFBGA |
Datasheet | Datasheet |
EDA/CAD Models | CYPM132197BZXIXQMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | USB Power Delivery (PD) Controller | |
Core Processor | ARM® Cortex®-M0+ | |
Program Memory Type | FLASH (256kB) | |
Controller Series | - | |
RAM Size | 32K x 8 | |
Interface | GPIO, I2C, SPI, UART, USB Type C | |
Number of I/O | 50 | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 97-VFBGA | |
Supplier Device Package | 97-BGA (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,41400 € | 44,14 € |
| 25 | 4,08120 € | 102,03 € |
| 100 | 3,71550 € | 371,55 € |
| 490 | 3,43863 € | 1.684,93 € |
| 980 | 3,35163 € | 3.284,60 € |
| 1.470 | 3,30806 € | 4.862,85 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |



