
CYPM1311-48LDXIT | |
|---|---|
DigiKey Part Number | 448-CYPM1311-48LDXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYPM1311-48LDXIT |
Description | IC MCU 32BIT 256KB FLASH 48QFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ EZ-PD™ PMG1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 48-QFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Part Status Active | Data Converters A/D 5x8/12b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-QFN (6x6) |
Connectivity FIFO, I2C, SPI, SSP, UART/USART, USB | Package / Case 48-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, CapSense, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,96899 € | 7.422,47 € |
| Unit Price without VAT: | 2,96899 € |
|---|---|
| Unit Price with VAT: | 3,53310 € |

