
CYPM1116-48LQXIT | |
|---|---|
DigiKey Part Number | 448-CYPM1116-48LQXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYPM1116-48LQXIT |
Description | IC USB MCU 128KB FLASH 48-UFQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ USB Type C Microcontroller IC FLASH (128kB), ROM (32kB) 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | RAM Size 16K x 8 |
Manufacturer Infineon Technologies | Interface GPIO, I2C, LINbus, SPI, UART, USB |
Series | Number of I/O 21 |
Packaging Tape & Reel (TR) | Voltage - Supply 4V ~ 24V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Applications USB Type C | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M0 | Package / Case 48-UFQFN Exposed Pad |
Program Memory Type FLASH (128kB), ROM (32kB) | Supplier Device Package 48-QFN (6x6) |
Controller Series EZ-PD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,49510 € | 6.237,75 € |
| Unit Price without VAT: | 2,49510 € |
|---|---|
| Unit Price with VAT: | 2,96917 € |



