
CYPDC1186B2-30FNXIT | |
|---|---|
DigiKey Part Number | 448-CYPDC1186B2-30FNXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYPDC1186B2-30FNXIT |
Description | IC USB MCU 128KB FLASH 30-UFBGA, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG3 USB Type C Microcontroller IC FLASH (128kB) 30-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (128kB) | |
Controller Series | EZ-PD™ | |
RAM Size | 8K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 6 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, WLCSP | |
Supplier Device Package | 30-WLCSP (2.74x2.74) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,62684 € | 5.253,68 € |
| Unit Price without VAT: | 2,62684 € |
|---|---|
| Unit Price with VAT: | 3,12594 € |

