
CYPD822952LQXIXQLA1 | |
|---|---|
DigiKey Part Number | 448-CYPD822952LQXIXQLA1-ND |
Manufacturer | |
Manufacturer Product Number | CYPD822952LQXIXQLA1 |
Description | USB-C PC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ EZ-PD™ CCG8 USB Type C Microcontroller IC FLASH (128kB), ROM (96kB) 52-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0+ | |
Program Memory Type | FLASH (128kB), ROM (96kB) | |
Controller Series | EZ-PD™ | |
RAM Size | 16K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 20 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (5x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.640 | 4,09492 € | 14.905,51 € |
| Unit Price without VAT: | 4,09492 € |
|---|---|
| Unit Price with VAT: | 4,87295 € |

