
CYPD7291-68LDXS | |
|---|---|
DigiKey Part Number | 448-CYPD7291-68LDXS-ND |
Manufacturer | |
Manufacturer Product Number | CYPD7291-68LDXS |
Description | TYPE-C - AUTO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG7D USB Type C Microcontroller IC FLASH (128kB), ROM (32kB) 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (128kB), ROM (32kB) | |
Controller Series | EZ-PD™ | |
RAM Size | 16K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 19 | |
Voltage - Supply | 4V ~ 24V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 10 | 5,84200 € | 58,42 € |
| 25 | 5,42040 € | 135,51 € |
| 168 | 4,82500 € | 810,60 € |
| 336 | 4,67613 € | 1.571,18 € |
| 504 | 4,60161 € | 2.319,21 € |
| 1.008 | 4,49226 € | 4.528,20 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |

