
CYPD6125-40LQXI | |
|---|---|
DigiKey Part Number | 448-CYPD6125-40LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CYPD6125-40LQXI |
Description | IC MCU 32BIT 32KB FLASH 40QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG6 Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface I2C, SPI, SWD, UART |
Manufacturer Infineon Technologies | Number of I/O 17 |
Series | Voltage - Supply 2.7V ~ 21.5V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 40-UFQFN Exposed Pad |
Core Processor ARM® Cortex®-M0 | Supplier Device Package 40-QFN (6x6) |
Program Memory Type FLASH (128kB) | Base Product Number |
Controller Series EZ-PD™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.900 | 3,41643 € | 16.740,51 € |
| Unit Price without VAT: | 3,41643 € |
|---|---|
| Unit Price with VAT: | 4,06555 € |


