
CYPD5236-96BZXIT | |
|---|---|
DigiKey Part Number | 448-CYPD5236-96BZXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYPD5236-96BZXIT |
Description | IC USB MCU 128KB FLASH 96-VFBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG5 USB Type C Microcontroller IC FLASH (128kB) 96-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (128kB) | |
Controller Series | EZ-PD™ | |
RAM Size | 12K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 28 | |
Voltage - Supply | 2.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 96-VFBGA | |
Supplier Device Package | 96-BGA (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,38433 € | 4.768,66 € |
| Unit Price without VAT: | 2,38433 € |
|---|---|
| Unit Price with VAT: | 2,83735 € |

