
CYPD5235-96BZXI | |
|---|---|
DigiKey Part Number | 448-CYPD5235-96BZXI-ND |
Manufacturer | |
Manufacturer Product Number | CYPD5235-96BZXI |
Description | IC USB TYPE C CCG5 96BGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG5 USB Type C Microcontroller IC FLASH (128kB) 96-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (128kB) | |
Controller Series | - | |
RAM Size | 12K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 28 | |
Voltage - Supply | 2.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 96-VFBGA | |
Supplier Device Package | 96-BGA (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,35000 € | 33,50 € |
| 25 | 3,08800 € | 77,20 € |
| 100 | 2,80020 € | 280,02 € |
| 490 | 2,58227 € | 1.265,31 € |
| 980 | 2,51376 € | 2.463,48 € |
| 1.470 | 2,47941 € | 3.644,73 € |
| 2.940 | 2,42911 € | 7.141,58 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |

