ARM® Cortex®-M0 EZ-PD™ CCG5 USB Type C Microcontroller IC FLASH (128kB) 96-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD5225-96BZXI

DigiKey Part Number
448-CYPD5225-96BZXI-ND
Manufacturer
Manufacturer Product Number
CYPD5225-96BZXI
Description
IC USB TYPE C CONTROL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ CCG5 USB Type C Microcontroller IC FLASH (128kB) 96-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
USB Type C
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (128kB)
Controller Series
-
RAM Size
12K x 8
Interface
I2C, SPI, UART/USART, USB
Number of I/O
28
Voltage - Supply
2.75V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
96-VFBGA
Supplier Device Package
96-BGA (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.770
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,40000 €4,40 €
103,35000 €33,50 €
253,08800 €77,20 €
1002,80020 €280,02 €
4902,58227 €1.265,31 €
9802,51376 €2.463,48 €
1.4702,47941 €3.644,73 €
2.9402,42911 €7.141,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,40000 €
Unit Price with VAT:5,23600 €