ARM® Cortex®-M0 EZ-PD™ CCG5 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD5125-40LQXIT

DigiKey Part Number
448-CYPD5125-40LQXITTR-ND - Tape & Reel (TR)
448-CYPD5125-40LQXITCT-ND - Cut Tape (CT)
448-CYPD5125-40LQXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYPD5125-40LQXIT
Description
IC USB TYPE C CCG5 40QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ CCG5 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Size
12K x 8
Manufacturer
Infineon Technologies
Interface
I2C, SPI, UART/USART, USB
Series
Number of I/O
28
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.75V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
USB Type C
Package / Case
40-UFQFN Exposed Pad
Core Processor
ARM® Cortex®-M0
Supplier Device Package
40-QFN (6x6)
Program Memory Type
FLASH (128kB)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.457
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,69000 €4,69 €
103,58500 €35,85 €
253,30760 €82,69 €
1003,00280 €300,28 €
2502,87700 €719,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,62177 €6.554,43 €
Manufacturers Standard Package
Unit Price without VAT:4,69000 €
Unit Price with VAT:5,58110 €