
CYPD4236-40LQXQ | |
|---|---|
DigiKey Part Number | 448-CYPD4236-40LQXQ-ND |
Manufacturer | |
Manufacturer Product Number | CYPD4236-40LQXQ |
Description | CCG4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG4 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (128kB) | |
Controller Series | - | |
RAM Size | 8K x 8 | |
Interface | GPIO, I2C, SPI, UART/USART, USB | |
Number of I/O | 25 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.900 | 1,39825 € | 6.851,43 € |
| Unit Price without VAT: | 1,39825 € |
|---|---|
| Unit Price with VAT: | 1,66392 € |

