
CYPD4236-40LQXI | |
|---|---|
DigiKey Part Number | 448-CYPD4236-40LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CYPD4236-40LQXI |
Description | IC USB MCU 128KB FLASH 40-UFQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG4 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | RAM Size 8K x 8 |
Manufacturer Infineon Technologies | Interface GPIO, I2C, SPI, UART/USART, USB |
Series | Number of I/O 25 |
Packaging Tray | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB Type C | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M0 | Package / Case 40-UFQFN Exposed Pad |
Program Memory Type FLASH (128kB) | Supplier Device Package 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.900 | 1,51826 € | 7.439,47 € |
| Unit Price without VAT: | 1,51826 € |
|---|---|
| Unit Price with VAT: | 1,80673 € |

