
CYPD4225A0-33FNXIT | |
|---|---|
DigiKey Part Number | 448-CYPD4225A0-33FNXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYPD4225A0-33FNXIT |
Description | CCG4 |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG4 USB Type C Microcontroller IC FLASH (128kB) 33-UFBGA, CSPBGA |
Datasheet | Datasheet |
Category | RAM Size 8K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI, UART/USART, USB |
Series | Number of I/O 18 |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB Type C | Package / Case 33-UFBGA, CSPBGA |
Core Processor ARM® Cortex®-M0 | Supplier Device Package 33-CSP (2.4x2.5) |
Program Memory Type FLASH (128kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,28080 € | 6.561,60 € |
| Unit Price without VAT: | 3,28080 € |
|---|---|
| Unit Price with VAT: | 3,90415 € |

