
CYPD4225-40LQXIT | |
|---|---|
DigiKey Part Number | 448-CYPD4225-40LQXITTR-ND - Tape & Reel (TR) 448-CYPD4225-40LQXITCT-ND - Cut Tape (CT) 448-CYPD4225-40LQXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD4225-40LQXIT |
Description | IC USB MCU 128KB FLASH 40-UFQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG4 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (128kB) | |
Controller Series | - | |
RAM Size | 8K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 25 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,14200 € | 31,42 € |
| 25 | 2,89480 € | 72,37 € |
| 100 | 2,62310 € | 262,31 € |
| 250 | 2,49360 € | 623,40 € |
| 500 | 2,41554 € | 1.207,77 € |
| 1.000 | 2,35128 € | 2.351,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,28347 € | 5.708,67 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |

