
CYPD4136-24LQXQT | |
|---|---|
DigiKey Part Number | 448-CYPD4136-24LQXQTTR-ND - Tape & Reel (TR) 448-CYPD4136-24LQXQTCT-ND - Cut Tape (CT) 448-CYPD4136-24LQXQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD4136-24LQXQT |
Description | IC MCD CCG4 WIRED 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG4 USB Type C Microcontroller IC FLASH (128kB) 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (128kB) | |
Controller Series | CYUSB | |
RAM Size | 8K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 11 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,49200 € | 14,92 € |
| 25 | 1,44920 € | 36,23 € |
| 50 | 1,41700 € | 70,85 € |
| 100 | 1,38450 € | 138,45 € |
| 250 | 1,34164 € | 335,41 € |
| 500 | 1,30932 € | 654,66 € |
| 1.000 | 1,27721 € | 1.277,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,23532 € | 3.088,30 € |
| 5.000 | 1,20415 € | 6.020,75 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

