
CYPD4126-40LQXIT | |
|---|---|
DigiKey Part Number | 448-CYPD4126-40LQXITTR-ND - Tape & Reel (TR) 448-CYPD4126-40LQXITCT-ND - Cut Tape (CT) 448-CYPD4126-40LQXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD4126-40LQXIT |
Description | CCG4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG4 USB Type C Microcontroller IC FLASH (128kB) 40-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (128kB) | |
Controller Series | - | |
RAM Size | 8K x 8 | |
Interface | I2C, SPI, UART/USART, USB | |
Number of I/O | 14 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47300 € | 14,73 € |
| 25 | 1,34480 € | 33,62 € |
| 100 | 1,20310 € | 120,31 € |
| 250 | 1,13572 € | 283,93 € |
| 500 | 1,09508 € | 547,54 € |
| 1.000 | 1,06164 € | 1.061,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02634 € | 2.565,85 € |
| 5.000 | 1,00506 € | 5.025,30 € |
| 7.500 | 0,99440 € | 7.458,00 € |
| cms-vat-exclude-title: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

