
CYPD4126-24LQXIT | |
|---|---|
DigiKey Part Number | 448-CYPD4126-24LQXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYPD4126-24LQXIT |
Description | IC USB MCU 128KB FLASH 24-UFQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG4 USB Type C Microcontroller IC FLASH (128kB) 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (128kB) | |
Controller Series | - | |
RAM Size | 8K x 8 | |
Interface | GPIO, I2C, SPI, UART/USART, USB | |
Number of I/O | 11 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02634 € | 2.565,85 € |
| 5.000 | 1,00506 € | 5.025,30 € |
| 7.500 | 0,99440 € | 7.458,00 € |
| Unit Price without VAT: | 1,02634 € |
|---|---|
| Unit Price with VAT: | 1,22134 € |

