ARM® Cortex®-M0 EZ-PD™ CCG3PA USB Type C Microcontroller IC FLASH (64kB) 24-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD3195-24LDXST

DigiKey Part Number
448-CYPD3195-24LDXSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYPD3195-24LDXST
Description
CCG3PA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ CCG3PA USB Type C Microcontroller IC FLASH (64kB) 24-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
USB Type C
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (64kB)
Controller Series
-
RAM Size
8K x 8
Interface
I2C, SPI, UART, USB
Number of I/O
12
Voltage - Supply
3V ~ 24.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount, Wettable Flank
Package / Case
24-UFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
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
2.5002,10571 €5.264,28 €
Manufacturers Standard Package
Unit Price without VAT:2,10571 €
Unit Price with VAT:2,50579 €