ARM® Cortex®-M0 EZ-PD™ CCG3PA USB Type C Microcontroller IC FLASH (64kB) 24-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD3195-24LDXS

DigiKey Part Number
448-CYPD3195-24LDXS-ND
Manufacturer
Manufacturer Product Number
CYPD3195-24LDXS
Description
CCG3PA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ CCG3PA USB Type C Microcontroller IC FLASH (64kB) 24-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Size
8K x 8
Manufacturer
Infineon Technologies
Interface
I2C, SPI, UART, USB
Series
Number of I/O
12
Packaging
Tray
Voltage - Supply
3V ~ 24.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount, Wettable Flank
Applications
USB Type C
Package / Case
24-UFQFN Exposed Pad
Core Processor
ARM® Cortex®-M0
Supplier Device Package
24-QFN (4x4)
Program Memory Type
FLASH (64kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.4502,35592 €5.772,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,35592 €
Unit Price with VAT:2,80354 €